395-102-555-802

Heilind Number:EDA395-102-555-802
Manufacturer:EDAC
Manufacturer Number:395-102-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees efficient conductivity, while the 102 positions allow for extensive connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for commercial or industrial use, this straight-mount connector is the ideal solution for your connectivity needs.