395-102-555-803

Heilind Number:EDA395-102-555-803
Manufacturer:EDAC
Manufacturer Number:395-102-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-803

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, this durable component ensures reliable performance in various operating environments. Featuring 102 positions with a pitch of .1 inches, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector offers both power and thermal stability. Trust in its quality for your PCB assembly needs.