395-102-555-804

Heilind Number:EDA395-102-555-804
Manufacturer:EDAC
Manufacturer Number:395-102-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for optimal conductivity. With two rows of 102 positions each, this connector offers ample space for efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Perfect for professional applications, this connector facilitates smooth data transfer and power supply between PCBs, delivering uncompromised performance.