395-102-555-812

Heilind Number:EDA395-102-555-812
Manufacturer:EDAC
Manufacturer Number:395-102-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-812

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this high-performance connector offers two rows of 102 contact positions, ensuring seamless communication between your devices. Crafted with durable copper alloy contacts and a 0.1-inch pitch, it guarantees reliable power transmission at a maximum amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB assembly with this essential component, designed for optimum performance and longevity.