395-102-555-858

Heilind Number:EDA395-102-555-858
Manufacturer:EDAC
Manufacturer Number:395-102-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-858

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector. With a double-row design and 102 positions, it offers ample space for seamless integration within your setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation accommodates easy installation. Designed for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connections with this high-quality connector, a must-have for any tech enthusiast.