395-102-556-202

Heilind Number:EDA395-102-556-202
Manufacturer:EDAC
Manufacturer Number:395-102-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-202

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless interconnection for up to 102 positions. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic devices. Upgrade your connectivity with this essential component for your PCB projects.