395-102-556-203

Heilind Number:EDA395-102-556-203
Manufacturer:EDAC
Manufacturer Number:395-102-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 102 positions across two rows, it ensures seamless data transfer for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with Copper Alloy contacts, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.