395-102-556-204

Heilind Number:EDA395-102-556-204
Manufacturer:EDAC
Manufacturer Number:395-102-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-204

Detailed Description

Enhance connectivity within your electronic devices with this 102-position black Board-to-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Perfect for professional projects or DIY electronics, this connector facilitates seamless board-to-board connections. Upgrade your devices with this essential component and experience enhanced performance.