395-102-556-212

Heilind Number:EDA395-102-556-212
Manufacturer:EDAC
Manufacturer Number:395-102-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-212

Detailed Description

Elevate your connectivity game with this meticulously designed Board To Board PCB Connector. Engineered for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. The 102 positions provide ample room for secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic applications. Upgrade your PCB setup with this essential component, where performance meets precision.