395-102-556-258

Heilind Number:EDA395-102-556-258
Manufacturer:EDAC
Manufacturer Number:395-102-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-258

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 102 positions, it offers ample room for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB assembly process. Elevate your connectivity standards with this top-of-the-line connector.