395-102-556-502

Heilind Number:EDA395-102-556-502
Manufacturer:EDAC
Manufacturer Number:395-102-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-502

Detailed Description

Upgrade your connectivity with our high-performance Board-To-Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-engineered Copper Alloy contacts, each spaced at .1 inch with a .2-inch row pitch, it offers 102 positions for secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for both standard and demanding environments. Elevate your electronic projects with this essential component that guarantees seamless and efficient connectivity.