395-102-556-504

Heilind Number:EDA395-102-556-504
Manufacturer:EDAC
Manufacturer Number:395-102-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-504

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a total of 102 positions across 2 rows, ensuring ample room for seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose straight mount orientation for easy installation. Elevate your electronic connections with this essential component.