395-102-556-507

Heilind Number:EDA395-102-556-507
Manufacturer:EDAC
Manufacturer Number:395-102-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-507

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Engineered for efficiency, it features two rows of 102 copper alloy contacts, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment onto PCBs. Its straight mount orientation simplifies installation, making it a must-have component for seamless integration in various applications. Upgrade your connectivity solutions with this high-performance connector.