395-102-556-508

Heilind Number:EDA395-102-556-508
Manufacturer:EDAC
Manufacturer Number:395-102-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-508

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers high-speed data transfer and power delivery. Boasting 102 positions and a straight mount orientation, it's perfect for various applications in the electronics industry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Upgrade your system with this essential component, ensuring efficient and secure board-to-board connections.