395-102-556-558

Heilind Number:EDA395-102-556-558
Manufacturer:EDAC
Manufacturer Number:395-102-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connectors. Designed for seamless integration, these connectors feature 102 positions with 2 rows for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, these connectors offer precision and stability in your electronic assemblies. Choose our straight mount orientation for easy installation and a sleek finish. Elevate your PCB design with these black connectors, perfect for various applications in the electronics industry.