395-102-556-588

Heilind Number:EDA395-102-556-588
Manufacturer:EDAC
Manufacturer Number:395-102-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-588

Detailed Description

Upgrade your PCB connections with this sleek and versatile Board-To-Board Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The two-row configuration, featuring 102 positions, allows for efficient data transfer. Crafted with precision, it guarantees optimal performance with copper alloy contacts and a pitch of .1 inches. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component.