395-102-556-802

Heilind Number:EDA395-102-556-802
Manufacturer:EDAC
Manufacturer Number:395-102-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for precision and durability, this connector features a straight mount orientation and two rows of 102 positions, ensuring seamless integration into your electronic setups. The black UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity and space efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.