395-102-556-808

Heilind Number:EDA395-102-556-808
Manufacturer:EDAC
Manufacturer Number:395-102-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-808

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 102 positions across two rows with a pitch of .1 inch, it facilitates efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. Its straight mount orientation and black color make it easy to install and identify. Trust in this connector for robust and consistent performance in your PCB designs.