395-102-556-878

Heilind Number:EDA395-102-556-878
Manufacturer:EDAC
Manufacturer Number:395-102-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-556-878

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions across two rows, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this connector for superior connectivity in your electronic projects.