395-102-558-201

Heilind Number:EDA395-102-558-201
Manufacturer:EDAC
Manufacturer Number:395-102-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, allowing for secure and efficient data transfer. The right-angle mount orientation enables easy installation onto circuit boards, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a low amperage rating of 3A, it's ideal for applications requiring efficient power transfer. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.