395-102-558-202

Heilind Number:EDA395-102-558-202
Manufacturer:EDAC
Manufacturer Number:395-102-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 102 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.