395-102-558-203

Heilind Number:EDA395-102-558-203
Manufacturer:EDAC
Manufacturer Number:395-102-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-203

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 3 A, it ensures seamless power transmission. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers versatility in installation. Boasting 102 positions in 2 rows, and a .1-inch pitch with .2-inch row spacing, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your circuitry with this essential component.