395-102-558-207

Heilind Number:EDA395-102-558-207
Manufacturer:EDAC
Manufacturer Number:395-102-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, it boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and reliability. With two rows and a total of 102 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission, while the precise pitch of .1 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide range of environments. Plus, its right-angle mount orientation adds versatility to your setup. Upgrade your PCB connections with this essential component.