395-102-558-258

Heilind Number:EDA395-102-558-258
Manufacturer:EDAC
Manufacturer Number:395-102-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-258

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 102 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh conditions, while the Copper Alloy contacts guarantee efficient power delivery. With a .1 inch pitch and .2 inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right angle mount orientation offers flexibility in design, making it a must-have component for any electronics project. Upgrade your connectivity solutions with this high-performance connector.