395-102-558-278

Heilind Number:EDA395-102-558-278
Manufacturer:EDAC
Manufacturer Number:395-102-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-278

Detailed Description

Enhance your board-to-board connectivity with this sleek and efficient Black Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in any setting. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers a total of 102 positions for seamless integration. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh conditions. Upgrade your PCB connections with this high-quality component.