395-102-558-503

Heilind Number:EDA395-102-558-503
Manufacturer:EDAC
Manufacturer Number:395-102-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-503

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connectivity, it features 102 positions across two rows, ensuring ample space for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your PCB setups with this essential component.