395-102-558-508

Heilind Number:EDA395-102-558-508
Manufacturer:EDAC
Manufacturer Number:395-102-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 102 positions with a pitch of .1 inches, ensuring precise and reliable connections. The connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity in operation. Its copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for convenient installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronic project. Upgrade your connectivity solutions with this reliable and efficient connector.