395-102-558-512

Heilind Number:EDA395-102-558-512
Manufacturer:EDAC
Manufacturer Number:395-102-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-512

Detailed Description

Enhance your electronic connections with this high-quality Right Angle Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With two rows of 102 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCBs with this essential component for optimal performance and connectivity.