395-102-558-558

Heilind Number:EDA395-102-558-558
Manufacturer:EDAC
Manufacturer Number:395-102-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this component features 102 positions arranged in two rows with a pitch of .1 inches, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliable and efficient operation even in challenging environments. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your electronic projects with this essential connector, a must-have for any setup requiring secure and high-speed board-to-board connections.