395-102-558-578

Heilind Number:EDA395-102-558-578
Manufacturer:EDAC
Manufacturer Number:395-102-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-578

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts. With two rows and a total of 102 positions, it offers ample connectivity options for your applications. The black housing and right-angle mount orientation make for easy and sleek integration onto your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures consistent performance even in demanding environments. Trust in its quality to streamline your board-to-board connections efficiently.