395-102-558-588

Heilind Number:EDA395-102-558-588
Manufacturer:EDAC
Manufacturer Number:395-102-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows with a total of 102 positions, offering ample space for your components. Crafted with precision, it ensures optimal signal transfer with copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB. Its right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.