395-102-558-802

Heilind Number:EDA395-102-558-802
Manufacturer:EDAC
Manufacturer Number:395-102-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Specifically designed for optimal performance, this connector features 102 positions arranged in two rows, ensuring seamless integration into your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Its right-angle mount orientation further enhances versatility, making it perfect for space-saving installations. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB project.