395-102-558-804

Heilind Number:EDA395-102-558-804
Manufacturer:EDAC
Manufacturer Number:395-102-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-804

Detailed Description

Enhance your electronic connections with this reliable and versatile Board-To-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows and 102 positions, this connector offers ample space for seamless PCB connections. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Trust in its high performance and robust design for all your connectivity needs.