395-102-558-808

Heilind Number:EDA395-102-558-808
Manufacturer:EDAC
Manufacturer Number:395-102-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-808

Detailed Description

Enhance your PCB connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 102 positions each, this connector offers ample connectivity for your electronic projects. The right-angle mount orientation allows for convenient installation, while its compact .1-inch pitch and .2-inch row spacing ensure efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.