395-102-558-812

Heilind Number:EDA395-102-558-812
Manufacturer:EDAC
Manufacturer Number:395-102-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving installations. With a high amperage of 3A, it ensures reliable power transmission. Boasting 102 positions across 2 rows, it offers ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential connector, ensuring optimal performance and longevity.