395-102-558-858

Heilind Number:EDA395-102-558-858
Manufacturer:EDAC
Manufacturer Number:395-102-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-858

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features 102 positions across 2 rows, ensuring ample room for your connection needs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient performance. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments.Upgrade your setup with this essential component, a must-have for any electronic project.