395-102-558-888

Heilind Number:EDA395-102-558-888
Manufacturer:EDAC
Manufacturer Number:395-102-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-558-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-558-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a reliable 102-position setup, ensuring optimal signal transfer. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing longevity and efficient conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its sleek black design and right-angle mount orientation further enhance its versatility. Upgrade your setup with this essential connector for seamless and efficient PCB connections.