395-102-559-201

Heilind Number:EDA395-102-559-201
Manufacturer:EDAC
Manufacturer Number:395-102-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-201

Detailed Description

Upgrade your connectivity with our versatile Card Edge Connector. Perfect for PCB assemblies, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a high amperage rating of 3 A, it offers efficient power transmission for your devices. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, accommodates 102 positions for seamless integration. The right-angle mount orientation allows for flexible PCB layout, while the copper alloy contact material guarantees high conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade now and experience superior performance.