395-102-559-207

Heilind Number:EDA395-102-559-207
Manufacturer:EDAC
Manufacturer Number:395-102-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers superior conductivity and reliability. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the 102 positions allow for versatile usage. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.