395-102-559-258

Heilind Number:EDA395-102-559-258
Manufacturer:EDAC
Manufacturer Number:395-102-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of 102 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees reliable data transmission. With a right-angle mount orientation, it enables efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your electronic projects with this essential connector for seamless and secure board-to-board connections.