395-102-559-288

Heilind Number:EDA395-102-559-288
Manufacturer:EDAC
Manufacturer Number:395-102-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-288

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 102 positions in a compact dual-row design, this connector offers seamless board-to-board connectivity with a pitch of .1 inches. Crafted with precision, it ensures reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments, from -40 to 105°C. Its right-angle mount orientation and copper alloy contact material further optimize space utilization and signal integrity. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.