395-102-559-504

Heilind Number:EDA395-102-559-504
Manufacturer:EDAC
Manufacturer Number:395-102-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-504

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Perfect for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for efficient data transfer between PCBs. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation in various conditions. With 102 positions, this connector is ideal for complex circuitry, providing a secure and efficient connection solution. Trust in its superior quality for all your connectivity needs.