395-102-559-508

Heilind Number:EDA395-102-559-508
Manufacturer:EDAC
Manufacturer Number:395-102-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-508

Detailed Description

Enhance connectivity in your electronic devices with this advanced Board To Board PCB Connector. Designed for optimal performance, this connector features 102 positions in a double-row configuration, offering extensive connectivity options. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates seamless integration on your PCB. Its right-angle mount orientation allows for convenient installation, and its wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Upgrade your devices with this high-quality connector for efficient and dependable connectivity.