395-102-559-512

Heilind Number:EDA395-102-559-512
Manufacturer:EDAC
Manufacturer Number:395-102-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features 102 positions with a pitch of .1 inches, ensuring seamless data transfer. The right-angle mount orientation and black UL 94V-0 Thermoplastic Polyester housing material make it versatile for various applications. With a copper alloy contact material and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB connections with this essential component for optimal functionality and connectivity.