395-102-559-578

Heilind Number:EDA395-102-559-578
Manufacturer:EDAC
Manufacturer Number:395-102-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any environment. With two rows of copper alloy contacts, it offers seamless power transmission at a steady amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer between 102 positions, making it ideal for complex circuitry. Its right-angle mount orientation allows for convenient installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this connector to optimize the functionality of your devices, meeting the highest standards of connectivity and quality.