395-102-559-588

Heilind Number:EDA395-102-559-588
Manufacturer:EDAC
Manufacturer Number:395-102-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-588

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers optimal connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in varied conditions. Elevate your circuitry with this essential connector, perfect for a range of applications in the electronics industry.