395-102-559-802

Heilind Number:EDA395-102-559-802
Manufacturer:EDAC
Manufacturer Number:395-102-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-802

Detailed Description

Easily connect your PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in any environment. With a right-angle mount orientation and a pitch of .1 inches, installation is convenient and space-saving. The copper alloy contact material guarantees optimal conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity with this essential component.