395-102-559-804

Heilind Number:EDA395-102-559-804
Manufacturer:EDAC
Manufacturer Number:395-102-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-804

Detailed Description

Enhance connectivity within your PCB system with our 102-position Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it facilitates efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability. Perfect for various applications, this connector is a vital component for ensuring smooth and secure board-to-board connections. Elevate your connectivity solutions with this high-quality connector.