395-102-559-812

Heilind Number:EDA395-102-559-812
Manufacturer:EDAC
Manufacturer Number:395-102-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety for your devices. With two rows of 102 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, this connector offers reliable and efficient signal transmission. Its right-angle mount orientation allows for space-efficient PCB layout, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environmental conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.