395-102-560-201

Heilind Number:EDA395-102-560-201
Manufacturer:EDAC
Manufacturer Number:395-102-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-560-201

Detailed Description

Enhance connectivity within your electronics with this 102-position black Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating accommodating various devices. With a compact pitch of .1 inches and convenient straight mount orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees longevity and stability in all applications. Upgrade your PCB setup with this essential component.